
12-position, single-pole rotary switch with a 30° index angle, featuring a 0.15A contact current rating and 350mA current rating. This illuminated switch offers a 250V AC/DC voltage rating and is constructed with brass contacts with silver plating. Designed for through-hole panel mounting with solder termination, it operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
Lorlin CK1059 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 350mA |
| Diameter | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 71.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lorlin CK1059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
