Lorlin GCK1026 technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Index Angle | 45° |
| Mount | Panel |
| Number of Decks | 1 |
| Package Quantity | 25 |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lorlin GCK1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.