Keylock Switch, DPDT, Latched, 1A, 24VDC, Solder Terminal, Panel Mount,
Lorlin IRL-5-K-S-2 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lorlin IRL-5-K-S-2 to view detailed technical specifications.
No datasheet is available for this part.