Lorlin LS120A technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Key Style | Tubular Key |
| Max Current Rating | 2@125VACA |
| Max AC Voltage Rating | 250V |
| Angle of Throw | 90° |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lorlin LS120A to view detailed technical specifications.
No datasheet is available for this part.