Lorlin MDSP1MN-ESAI-2-19PY technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Lorlin MDSP1MN-ESAI-2-19PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.