Lorlin MDST-1-100K-W-ESA-N-1-N-Y technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 100000R |
| RoHS | Compliant |
Download the complete datasheet for Lorlin MDST-1-100K-W-ESA-N-1-N-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.