Lorlin MSL 8610A technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF |
| Key Style | Flat Key |
| Max Current Rating | 80@250VACA |
| Max AC Voltage Rating | 250V |
| Angle of Throw | 90° |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lorlin MSL 8610A to view detailed technical specifications.
No datasheet is available for this part.