This 12-position rotary switch features a round shaft actuator with a single pole throw configuration. It can handle a maximum current of 1 amp at 12VAC or DC and has a maximum AC and DC voltage rating of 250 volts. The switch has a 30° angle of throw and is designed for panel mount applications. It operates within a temperature range of -30°C to 85°C.
Lorlin RA01A12BSSMSOX technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP |
| Max Current Rating | 1@12VAC 12VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Lorlin RA01A12BSSMSOX to view detailed technical specifications.
No datasheet is available for this part.