Lorlin RMS1159 technical specifications.
| Actuator Style | Spindle Shaft |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DP |
| Max Current Rating | 80@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lorlin RMS1159 to view detailed technical specifications.
No datasheet is available for this part.