Lorlin SRL-5-KS2 technical specifications.
| Type | SRL Lock Switch |
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Max Current Rating | 1@115VAC 24VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 24V |
| Angle of Throw | 60° |
| Termination Style | Solder Tag |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lorlin SRL-5-KS2 to view detailed technical specifications.
No datasheet is available for this part.