Lorlin SRL-5-M-D-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Index Angle | 60° |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Lorlin SRL-5-M-D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.