This DDR3 SO socket features 204 contacts in a right-angle configuration, suitable for surface mount applications. It has a maximum current rating of 0.5A and a maximum voltage rating of 50VAC. The termination method is solder, and it is designed for use with DDR3 components.
Lotes ADDR0004- P001A technical specifications.
| Type | DDR3 SO Socket |
| Gender | SKT |
| Number of Contacts | 204 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lotes ADDR0004- P001A to view detailed technical specifications.
No datasheet is available for this part.