Lprs CORRX3AAU technical specifications.
| Package/Case | Module |
| Data Rate | 5Kbps |
| Frequency | 434.5MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Lprs CORRX3AAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
