Lprs ER900RS technical specifications.
| Package/Case | Module |
| Frequency | 868MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lprs ER900RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.