Lprs YAGI-16-2.4G technical specifications.
| Package/Case | SMA |
| Input Impedance | 50R |
| Input Power | 100W |
| Max Frequency | 2.483GHz |
| Min Frequency | 2.4GHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Lprs YAGI-16-2.4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.