LRC Leshan Radio BAP64-02 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 175 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio BAP64-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.