The BAS20HT1 is a general purpose rectifier diode from LRC Leshan Radio, featuring a silicon diode element and a maximum operating temperature of 150C. It has a maximum reverse voltage of 250V and a maximum power dissipation of 0.2W. The diode is available in a dual terminal configuration, with a terminal position of dual. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
LRC Leshan Radio BAS20HT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio BAS20HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.