LRC Leshan Radio LBZX84B18LT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio LBZX84B18LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.