LRC Leshan Radio LESDA5V3LT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 5.3 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Breakdown Voltage-Nom | 5.6 |
| Breakdown Voltage-Max | 5.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio LESDA5V3LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.