LRC Leshan Radio LR431A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Temperature Grade | OTHER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio LR431A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.