LRC Leshan Radio M1MA141WKT1 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio M1MA141WKT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.