LSI LS7222 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | OTHER |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for LSI LS7222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.