LSI LS7310 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for LSI LS7310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.