LSI ME005BK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T18 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 39.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LSI ME005BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.