Lucas Stability 454481MK technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Diameter | 32mm |
| Mount | Panel |
| Number of Contacts | 3 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Lucas Stability 454481MK to view detailed technical specifications.
No datasheet is available for this part.