Lucas Stability is an electronic component manufacturer specializing in high-reliability solutions. They provide a range of components designed for demanding applications, focusing on stability and performance.
MU452274MSD1
MU457848FPA(MA)
4-Contact Gold Panel Mount Switch, 1.5A, 115V, -40°C to 85°C
4-Contact Panel Mount Relay, 250mA, 125V, Gold, -40°C to 85°C
454481MK
454486MK
Panel Mount 2-Contact Relay, 150mA, 300V, 25.4mm Dia, -40°C to 100°C
2-Contact Gold-Plated Panel Mount Relay, 1.5A, 115V, -40°C to 85°C
454482MK
Single-Contact 300V 150mA Panel Mount Relay
454483MK
12.2mm Gold Contact, 1.5A, 115V, Panel Mount, -40°C to 85°C
Hall Effect Switch 13mA 20mA Spindle Surface Mount, -20 +70C
Panel Mount Switch, 250mA, 125V, Gold Contact, -40°C to 85°C
Panel Mount Switch, 300V, 150mA, Brass/Silver Contacts, -40°C to 100°C
105921-000-000-000
2-Contact 115V Panel Mount Relay
4-Contact Panel Mount Relay, 150mA, 300V, 25.4mm Dia, -40°C to 100°C
454479MK
Single-Pole 115V 1.5A Panel Mount Terminal Block