The Lucas Stability 457841/1/MA relay features a contact current rating of 150mA and a voltage rating of 300V. It has a brass and silver contact material and a diameter of 25.4mm. The relay is designed for panel mount applications and can operate between -40°C and 100°C. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Diameter | 25.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |