This panel mount switch features a contact current rating of 150mA and a voltage rating of 300V. The switch is constructed with brass and silver contacts and has a diameter of 25.4mm. It can be mounted to a panel via solder termination and is rated for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Diameter | 25.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |