The Lucas Stability 457847MA relay features a contact current rating of 150mA and a voltage rating of 300V. It has a diameter of 25.4mm and is designed for panel mount applications. The relay operates within a temperature range of -40°C to 100°C. The contacts are made of brass and silver, and the termination is via solder. The relay has two contacts.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Diameter | 25.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |