Lucas Stability 500395-000-000-000 technical specifications.
| Contact Current Rating | 1.5A |
| Contact Material | Gold |
| Diameter | 12.2mm |
| Height | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Termination | Solder |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Lucas Stability 500395-000-000-000 to view detailed technical specifications.
No datasheet is available for this part.