This component is a 12.2mm gold contact with a maximum operating current of 1.5A and a voltage rating of 115V. It is designed for panel mount applications and can operate within a temperature range of -40°C to 85°C. The contact material is gold, and it is terminated with solder. The component has a single contact and a diameter of 12.2mm, with a height of 37mm.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1.5A |
| Contact Material | Gold |
| Diameter | 12.2mm |
| Height | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Termination | Solder |
| Voltage Rating | 115V |
| RoHS | Compliant |