This relay features a gold contact material and a contact current rating of 250mA. It has a diameter of 25.5mm and a height of 44mm, with a termination type of solder. The relay is designed for panel mount applications and has a voltage rating of 125V. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 250mA |
| Contact Material | Gold |
| Diameter | 25.5mm |
| Height | 44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |