
Hall Effect Switch 13mA 20mA Spindle Surface Mount, -20 +70C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Min Supply Voltage | 5V |
| Supply Current | 13mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
