Lucas Stability MU452274MSD1 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Diameter | 49.2mm |
| Mount | Panel |
| Number of Contacts | 2 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lucas Stability MU452274MSD1 to view detailed technical specifications.
No datasheet is available for this part.