
Six-pin male circular connector with straight orientation and solder termination. Features a metal body and shell plated with nickel, housing brass, gold, and CuZn contacts plated with silver and gold. Rated for 250V and 5A, operating between -40°C and 85°C, with IP40 ingress protection. Designed for cable mounting with a 66.7mm length and accommodates cables up to 6mm in diameter.
Lumberg SV-60 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Silver, Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 66.7mm |
| Material | PC |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | SV |
| Shell Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg SV-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
