
Lumentum Operations 7910508-A technical specifications.
| Type | Intensity Modulator |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7G1W5 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Lumentum Operations 7910508-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.