Lumentum Operations is a global leader in optical and photonics products, providing innovative solutions for telecommunications, enterprise networking, and commercial and consumer electronics markets.

Switch, 1525nm Min, 1610nm Max, 2X2 Port, FC/APC Connector, Through Hole Mount, 17.30 X 10.40 MM, 8.20 MM HEIGHT, PACKAGE-6
Press-Fit Cages With 2.8 Mm Length
Switch, 1290nm Min, 1330nm Max, 1X1 Port, SC/APC Connector, Through Hole Mount, 17.30 X 10.40 MM, 8.20 MM HEIGHT, PACKAGE-6
Switch, 1290nm Min, 1330nm Max, 1X2 Port, LC/PC Connector, Through Hole Mount, 17.30 X 10.40 MM, 8.20 MM HEIGHT, PACKAGE-6
Switch, 1525nm Min, 1610nm Max, 1X2 Port, LC/PC Connector, Through Hole Mount, 17.30 X 10.40 MM, 8.20 MM HEIGHT, PACKAGE-6
Switch, 1290nm Min, 1330nm Max, 1X1 Port, Through Hole Mount, 17.30 X 10.40 MM, 8.20 MM HEIGHT, PACKAGE-6
Laser Diode, 635nm,
1x1 Channel Single Mode Fiber Optic Switch 500mW 12-Pin
Add/Drop Mux/Demux, LC/PC Connector,
Laser Diode with EA Modulator
Photodiode Detector, Through Hole Mount, HERMETIC SEALED, PACKAGE-3
Switch, 1290nm Min, 1330nm Max, 2X2 Port, LC/APC Connector, Through Hole Mount, 17.30 X 10.40 MM, 8.20 MM HEIGHT, PACKAGE-6
Switch, 1290nm Min, 1330nm Max, 1X2 Port, SC/PC Connector, Through Hole Mount, 17.30 X 10.40 MM, 8.20 MM HEIGHT, PACKAGE-6
Laser Diode, 808nm,
Receiver, 830nm Min, 860nm Max, 2700Mbps,
Laser Diode,
1x1 Channel Single Mode Fiber Optic Switch 500mW 12-Pin
Add/Drop Mux/Demux, LC/PC Connector,
Connector Accessories SFP+ Cage Right Angle Beryllium Copper Tin
DC/DC Power Supply Single-OUT 1.25KV 0.004A