Lumentum Operations CIR-230011000 technical specifications.
| Polarization Dependent Loss | 0.12dB |
| Fiber Size | SMF-28 250um |
| Fiber Length | 1m |
| Insertion Loss | 0.6dB |
| Return Loss | 50dB |
| Maximum Optical Input Power | 500mW |
| Isolation | 35dB |
| Polarization Mode Dispersion | 0.1ps |
| Directivity | 50dB |
| Configuration | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Lumentum Operations CIR-230011000 to view detailed technical specifications.
No datasheet is available for this part.