Lumentum Operations HE8404SG technical specifications.
| Package/Case | IR/SG1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 2.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.4(Max) |
| Mounting | Through Hole |
| Peak Wavelength | 820nm |
| Maximum Forward Voltage | 2.5V |
| Maximum Forward Current | 250mA |
| LED Material | GaAlAs |
| Cage Code | 7G1W5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lumentum Operations HE8404SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.