Lumentum Operations JXP-01EGAB1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumentum Operations JXP-01EGAB1 to view detailed technical specifications.
No datasheet is available for this part.