DFB-LD laser diode module featuring a peak wavelength of 1559.79 nm and 10 mW maximum optical output power. This 7-pin butterfly package, constructed from metal, offers flat lead shape and a 2.54 mm pin pitch. Operating within a temperature range of -5 °C to 70 °C, it has a maximum operating voltage of 1.8 V and a maximum threshold current of 30 mA. The module exhibits a maximum fall time and rise time of 0.05 ns.
Lumentum Operations LE7602-LA220C technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 43.83 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 9.65(Max) |
| Seated Plane Height (mm) | 9.65(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Screw |
| Maximum Dark Current | 500nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 10mW |
| Peak Wavelength | 1559.79nm |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Maximum Operating Voltage | 1.8V |
| Maximum Fall Time | 0.05ns |
| Maximum Rise Time | 0.05ns |
| Maximum Threshold Current | 30mA |
| Photodiode Reverse Voltage | 10V |
| Cage Code | 7G1W5 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lumentum Operations LE7602-LA220C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.