Transceiver, 840nm Min, 860nm Max, 9000Mbps(Tx), 9000Mbps(Rx), LC Connector, Surface Mount, PACKAGE
Lumentum Operations PLRXPL-VE-SH4-23-N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumentum Operations PLRXPL-VE-SH4-23-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.