Transceiver, 1500nm Min, 1580nm Max, 3125Mbps(Tx), 3125Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT, METAL, PACKAGE-20
Lumentum Operations SFP-PE2LKTD5DCA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lumentum Operations SFP-PE2LKTD5DCA to view detailed technical specifications.
No datasheet is available for this part.