Lumex CLS-PC11A125S00G technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-PC11A125S00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.