
The CLS-RC11A12250G is a 12V DC rated, 25A current rated, SPST (Single Pole Single Throw) rocker switch with LED illumination. It features a panel mount design with snap-in mounting and quick connect termination. The switch is RoHS compliant and available in bulk packaging. The CLS-RC11A12250G operates over an unspecified temperature range and contains lead, making it non-compliant with lead-free requirements.
Lumex CLS-RC11A12250G technical specifications.
| Actuator Type | Rocker |
| Current Rating | 25A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RC11A12250G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
