This 12V SPST panel mount rocker switch features a 30A current rating and is designed for use in a variety of applications. The switch is illuminated and has a quick connect termination. It is available in bulk packaging and is compliant with RoHS regulations. The switch is a part of the CLS series and is suitable for use in a vertical orientation. It has a rocker actuator type and a panel mount design.
Lumex CLS-RO11A12250Y technical specifications.
| Actuator Type | Rocker |
| Current Rating | 30A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RO11A12250Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.