The CLS-RO11A12251R is a 12V DC rated, 20A current rated, SPST on-off rocker switch with LED illumination. It features a panel mount design with quick connect termination and is available in bulk packaging. The switch is RoHS compliant and contains lead. It is suitable for use in a variety of applications where a reliable and easy-to-use switch is required.
Lumex CLS-RO11A12251R technical specifications.
| Actuator Type | Rocker |
| Current Rating | 20A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RO11A12251R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.