Lumex CLS-RR11A12250B technical specifications.
| Actuator Type | Rocker |
| Current Rating | 25A |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumex CLS-RR11A12250B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.