Lumex GT-BG470L technical specifications.
| Package/Case | Axial |
| Diameter | 8.2mm |
| Fail Short | No |
| Length | 6.6mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-BG470L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.