Lumex GT-CM145L technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.8mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Lumex GT-CM145L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.